The Vicor MINI DC/DC converter operates from 250V to 425V input and provides a single 12V output with up to 25A of current. It features a high efficiency of 86.6% and includes under-voltage lockout and over-voltage protection. The converter is packaged in a through-hole package and is compliant with RoHS regulations. It has a maximum operating temperature range of -40°C to 100°C and a maximum power dissipation of 300W.
Vicor V375B12H300BG technical specifications.
| Efficiency | 86.6% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI |
| Voltage - Output 1 | 12V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V375B12H300BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.