The Knowles 1210B 100V series ceramic capacitor is a 2.2nF multilayer ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100 volts and is part of the 1210 series. The capacitor is a 2-terminal component with a width of 2.54mm and a length of 3.18mm, and a height of 1.65mm. It is a ceramic capacitor with a capacitance of 0.0068uF.
Knowles 1210B682M101CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 3.18 |
| Manufacturer Series | 1210 |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 1210B (100V) |
| Height | 1.65 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1210B682M101CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.