Analog Devices ADCMP600BRJZ technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Output Compatibility | CMOS |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Response Time | 3.5ns |
| RoHS Compliant | No |
| Supply Current | 3.5mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADCMP600BRJZ to view detailed technical specifications.
No datasheet is available for this part.