This 22uF aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It meets the requirements for standard applications.
United Chemi-Con EMVA6R3ATRR22MD55G technical specifications.
| Capacitance | 0.22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 5.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EMVA6R3ATRR22MD55G to view detailed technical specifications.
No datasheet is available for this part.