Analog Devices AD9884AKS-100 technical specifications.
| Integral Nonlinearity (INL) | 1.75LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 1.25V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 675mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 100MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9884AKS-100 to view detailed technical specifications.
No datasheet is available for this part.