HCMOS/TTL Output Clock Oscillator, 39.3216MHz Nom, SMD, 4 PIN
CTS T3391-39.3216M technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for CTS T3391-39.3216M to view detailed technical specifications.
No datasheet is available for this part.