This 82uF aluminum electrolytic capacitor has a rated voltage of 400VDC with a tolerance of 20%. It features a negative capacitance tolerance of -20 and a ripple current of 610. The capacitor has a leakage current of 543.32uA at 5 minutes and a lifetime of 12000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. The capacitor is rated for operation between -40°C and 105°C.
Rubycon 400TXW82MEFRGC18x25 technical specifications.
| Capacitance | 82uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 610mA |
| Leakage Current | 543.32@5MinuA |
| Lifetime | 12000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 400TXW82MEFRGC18x25 to view detailed technical specifications.
No datasheet is available for this part.