
High-performance logarithmic amplifier with a 440MHz bandwidth and 95dB dynamic range. Features a 15ns response time and 1.2kΩ input resistance. Operates from a 2.7V to 5.5V supply with 8mA nominal current. Surface mountable in an MSOP package, suitable for a -40°C to 85°C temperature range.
Analog Devices AD8310ARMZ technical specifications.
| -3db Bandwidth | 440MHz |
| Bandwidth | 440MHz |
| Package/Case | MSOP |
| Dynamic Range | 95dB |
| Height | 0.85mm |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Resistance | 1.2kR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Amplifiers | 7 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 6 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Voltage Gain | 14.3dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8310ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
