
Analog Devices AD8310ARM-REEL7 technical specifications.
| -3db Bandwidth | 440MHz |
| Bandwidth | 440MHz |
| Package/Case | MSOP |
| Input Resistance | 1.2kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Channels | 1 |
| Number of Elements | 6 |
| Operating Supply Current | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Response Time | 15ns |
| RoHS Compliant | No |
| Supply Current | 8mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8310ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
