16-bit, 250 kSPS PulSAR® Analog-to-Digital Converter (ADC) with a single-ended input and SPI interface. Features 3 LSB Integral Nonlinearity (INL) and 0.7 LSB Differential Nonlinearity. Operates from a single 2.3V to 5.5V supply with a maximum power dissipation of 15mW. Packaged in MSOP with gold contact plating.
Analog Devices AD7685BRMZRL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.7LSB |
| Full Scale Error | 30LSB |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Power Dissipation | 10mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 93.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7685BRMZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
