
Digital serial relative humidity sensor with 10-bit resolution, featuring a 2-wire I2C interface. Offers a 1LSB integral nonlinearity and 10LSB full-scale error, operating from a 2.7V to 5.5V single supply. This component boasts a 600uA operating supply current and a sampling rate of 66.7KS/s, with a wide operating temperature range of -40°C to 85°C. Packaged in a 16-pin SOIC N with tin, matte contact plating, it is supplied on tape and reel.
Analog Devices AD7417BRZ-REEL7 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 5 |
| Operating Supply Current | 600uA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 66.7KS/s |
| Supply Current | 600uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7417BRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
