
Quad 14-bit Digital-to-Analog Converter (DAC) featuring a 2 ppm/°C internal voltage reference. This unipolar, voltage-output DAC offers 14-bit resolution and a settling time of 5µs. The device operates with an I²C interface and a supply voltage range of 2.7V to 5.5V. Integral nonlinearity is specified at 1 LSB, with a signal-to-noise ratio of 90dB. Packaged in TSSOP, this component is supplied on tape and reel.
Analog Devices AD5695RBRUZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 7.2mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | nanoDAC+™ |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Slew Rate | 0.8V/µs |
| Supply Current | 590uA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5695RBRUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
