
Dual, increment/decrement digital potentiometer featuring 128 positions and 100kR resistance. This audio IC offers a 1MHz -3dB bandwidth and operates with dual supply voltages from 2.3V to 2.7V, or a single supply from 2.7V to 5.5V. The volatile memory type and 15uA nominal supply current are housed in a TSSOP surface mount package. Operating temperature range spans -40°C to 85°C.
Analog Devices AD5222BRU100-REEL7 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 15uA |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5.4V |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5222BRU100-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
