General purpose optocoupler with 1-element, unidirectional signal transmission. Features 3.75kV isolation voltage, 25Mbps data rate, and push-pull output type. Surface mount package with 6V collector-emitter breakdown voltage. Operating temperature range from -40°C to 105°C, with 150mW power dissipation. UL, CSA, and VDE approved, RoHS compliant.
Broadcom ACPL-772L-360E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 6V |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-772L-360E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
