The FA1-WDSP-PCB-2 is an SMB RF connector with a straight body orientation and through hole mounting. It features a gold contact plating and operates at frequencies up to 4GHz. The connector has an impedance of 50 and can be soldered in place. It is designed to function within a temperature range of -65 to 165°C.
Amphenol FA1-WDSP-PCB-2 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA1-WDSP-PCB-2 to view detailed technical specifications.
No datasheet is available for this part.