24 Pos Female Receptacle, 6A, 600V, Straight, Through Hole Power Connector
Illuminated Pushbutton Switch, SPST, Red, Gold Contacts, 20VDC, 400mA
Illuminated Pushbutton Switch, SPST, 1A, 20V, Off-Mom, Sealed, PC Pins
DPDT Power Relay, 5A, 12VDC Coil, AC/DC Actuation, Gold Contacts
4PDT AC/DC General Purpose Relay, 1.25A, 150VDC, 125VAC, Gold Contacts
1Ch AC/DC Optocoupler, 3.75kV Isolation, 18V Vce, DIP
Power Relay SPST/DPST 2A 125VAC 150VDC AC/DC Coil 24V
DPDT Signal Relay, 48VDC Coil, 3A Contacts, Through Hole
1-CH Optocoupler, 3.75kV Isolation, 4Kbps, 50mA FC, SMD
SPDT Signal Relay, 1A 30VDC, 5VDC Coil, Through Hole, DIP
DPDT Power Relay, 3A 220VDC, 6VDC Coil, Through Hole, DIP
24VDC 5A SPDT Power Relay, Gold Contacts, PCB Mount
DPDT Signal Relay, 2A 250VDC, 24VDC Coil, PCB Mount
DPDT Power Relay, 24VDC, 3A, Through Hole, Non-Latching
Signal Relay, 4PDT, 2A, 20VDC, 125VAC, Non-Latching, Through Hole
SSR 50mA DC-IN, 250mA 350V AC/DC-OUT, 5.3kV Isolation, PDIP
350V 120mA AC/DC SSR, SMD, SPST/DPST, 1.5kV Isolation
40A 264V AC SSR | 7mA 30V DC Input | SPST | Chassis Mount
350V 100mA AC/DC SSR SOP, DC Input, 1.5kV Isolation
AC/DC SSR 200mA 250V, 20mA DC-IN, 3.75kV Isolation, SMD