PMIC: Buck/LDO, 1.5A, 2.8-5.5V In, 1-3.3V Out, 4 Ch, WQFN
3 Pin Female XLR Connector, 15A, 125V, Solder, Metal
4 Pos 2.54mm Straight Thru-Hole Header, Gold Plated
8 Pos 2.54mm Gold Male Pin Header, Straight, Thru-Hole
3-Pin Male Power Connector, 15A, 125V, Solder, Metal
SPDT Toggle Switch, 0.1A 28VAC/DC, PC Pin, Non-Illuminated
Dual 2MHz 1.5A Buck, Dual 300mA LDO, 4-Ch DC-DC Controller
16-bit MCU 80MHz CISC/DSP/RISC 96KB Flash 48-Pin VQFN EP SMT
MCU 16/32-bit C166SV2 40MHz 64KB Flash 8KB RAM 48-Pin VQFN EP SMT
16-bit MCU, 66MHz, 96KB Flash, 48-Pin VQFN EP, 3.3V/5V, Automotive
MCU 16/32-bit C166SV2 CISC/DSP/RISC 40MHz 64KB Flash 8KB RAM 48-Pin VQFN
3.5V 0.3A Positive LDO Regulator, SOT-89, 6-Pin SMT
16-bit MCU, 66MHz, 96KB Flash, 48-Pin VQFN EP, 3.3V/5V
1.8V 0.3A LDO Regulator, SOT-89, Positive, Fixed Output
1.9V LDO Regulator, Pos, 0.3A, SOT-89, Surface Mount
5V 1A Positive LDO Regulator, TO-3, 3-Pin, Through Hole
PNP BJT Transistor, 40V, 4A, 25W, TO-66, Through Hole
AC/DC Power Supply, 250W, 6-OUT, 3.3-12V, ATX Enclosed
RF NPN Transistor, 12V, 0.1A, 700mW, SOT-143, Surface Mount
NPN BJT Transistor, 50V, 0.8A, 500mW, TO-18, 250MHz