
8-position, SPST DIP switch with a straight, piano actuator. Features gold-plated copper contacts, a 100mA current rating, and a 30VDC voltage rating. Through-hole mounting with a 2.54mm terminal pitch, this sealed switch offers 2000 electrical cycles and 5000 mechanical cycles. RoHS compliant and washable, operating between -20°C and 70°C.
Omron A6DR-8100 technical specifications.
| Actuator Type | PIANO |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.75mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 22.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole, PCB |
| Number of Circuits | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6DR |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Weight | 0.059966oz |
| RoHS | Compliant |
Download the complete datasheet for Omron A6DR-8100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
