
SPST DIP switch featuring a PIANO actuator with a 1.75mm length. This through-hole mount component offers 2 circuits and 2 poles, with 2 positions and a straight orientation. It boasts a contact current rating of 100mA at 30V DC, gold-plated copper contacts, and a terminal pitch of 2.54mm. Designed for PCB mounting, it provides 2000 electrical cycles and 5000 mechanical cycles, is washable, and RoHS compliant.
Omron A6DR-2100 technical specifications.
| Actuator Length | 1.75mm |
| Actuator Type | PIANO |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.75mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Life (Hours) | 2000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6DR |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Weight | 0.009877oz |
| RoHS | Compliant |
Download the complete datasheet for Omron A6DR-2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
