
Texas Instruments UCD9240RGCT technical specifications.
| Package/Case | VQFN EP |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.6V |
| Output Current | 6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fusion Digital Power™ |
| Supply Current | 55mA |
| Weight | 0.008021oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9240RGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
