
Texas Instruments UCD8220PWPRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Duty Cycle | 96% |
| Fall Time | 10ns |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | -1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCD8220 |
| Topology | Push-Pull |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD8220PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
