
Digitally assisted push-pull PWM controller in a 16-HTSSOP package. Features a 2MHz switching frequency and a maximum duty cycle of 96%. Operates from a 4.5V to 15.5V supply, with an output current capability of 4A. Includes two outputs and a low quiescent current of 300µA. Suitable for surface mount applications with an operating temperature range of -40°C to 105°C.
Texas Instruments UCD8220PWP technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 96% |
| Fall Time | 10ns |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 3mA |
| Output Current | 4A |
| Output Voltage | -1V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD8220PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
