
Dual-channel MOSFET driver with 4A output current, featuring 35ns propagation delay and 40ns fall time. Operates from a 4.5V to 15V supply voltage with a maximum supply current of 600uA. Surface mountable in a green SOIC-8 package, this integrated circuit offers a maximum power dissipation of 1.14W and operates across a temperature range of -40°C to 125°C. Designed for buffer or inverting configurations, it supports 2 drivers and 2 outputs.
Texas Instruments UCC27325DRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 1.14W |
| Max Supply Current | 600uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.14W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC27325 |
| Supply Current | 600uA |
| Turn-On Delay Time | 35ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27325DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
