
Dual-channel, 3A half-bridge gate driver IC featuring negative voltage handling and 8V UVLO. Delivers 3A output current with a 7ns fall time and 50ns propagation delay. Operates from an 8V to 17V supply voltage, with a typical operating supply voltage of 12V. Surface mountable in an 8-VSON package, measuring 4.1mm x 4.1mm x 0.95mm, with a maximum power dissipation of 3.3W. Suitable for operation between -40°C and 140°C.
Texas Instruments UCC27201ADRMT technical specifications.
| Package/Case | VSON |
| Fall Time | 7ns |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3A |
| Thickness | 900um |
| Turn-On Delay Time | 7ns |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27201ADRMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
