
Dual-channel, independent half-bridge gate driver IC featuring 3A peak output current and 120V high-side bootstrap voltage. Offers 8V undervoltage lockout (UVLO) and negative voltage handling. With a 7ns fall time and 50ns propagation delay, this surface-mount component operates from an 8V to 17V supply. Packaged in an 8-SO PowerPAD (HSOP) with dimensions of 4.89mm length, 3.9mm width, and 1.7mm height, it supports a temperature range of -40°C to 140°C.
Texas Instruments UCC27201ADDAR technical specifications.
| Package/Case | HSOP |
| Channel Type | Independent |
| Fall Time | 7ns |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2.7W |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Output Voltage | 250mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.8mA |
| Thickness | 1.48mm |
| Turn-On Delay Time | 7ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27201ADDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
