
Texas Instruments TUSB8020BPHP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 5Gbps |
| Interface | I2C, USB, GPIO, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 990mV |
| Number of Ports | 2 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB8020BPHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
