
Texas Instruments TUSB8020BIPHPRQ1 technical specifications.
| Package/Case | HTQFP |
| Data Rate | 5Gbps |
| Interface | I2C, USB, GPIO, SMBus |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1mm |
| Weight | 0.004744oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB8020BIPHPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
