
High-speed USB 2.0 (480 Mbps) 1:2 multiplexer/demultiplexer switch with single enable. Features a 1.1GHz -3dB bandwidth and operates across a 2.3V to 3.6V supply voltage range, with a typical 3V operating voltage. This integrated circuit offers 2 channels, 4 inputs, and 2 outputs within a QFN package. Designed for reliability, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments TS3USB221RSER technical specifications.
| -3db Bandwidth | 1.1GHz |
| Bandwidth | 1.1GHz |
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 30ns |
| USB Standard | USB 2.0 |
| Weight | 0.000247oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB221RSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
