Low-dropout voltage regulator (LDO) offering 200mA output current with a low quiescent current of 40µA. Features a wide input voltage range from 2.7V to 6.5V and an adjustable output voltage up to 6.5V, with an accuracy of 1%. Dropout voltage is a minimal 90mV, and the device boasts a Power Supply Rejection Ratio (PSRR) of 38dB for low-noise performance. Packaged in a compact TSOT with SMD/SMT termination, this lead-free component operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS79901DDCT technical specifications.
| Accuracy | 2% |
| Package/Case | TSOT |
| Dropout Voltage | 90mV |
| Height | 0.87mm |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.193V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79901DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.