
500mA adjustable positive linear voltage regulator IC, featuring ultralow noise and high PSRR (39dB). Operates from a 2.7V to 5.5V input with a dropout voltage of 105mV at 500mA. Offers a 1.2V to 5.5V output voltage range with 2% accuracy. Packaged in a 6-SOT-223, this device supports a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS79501DCQRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 105mV |
| Input Bias Current | 265uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79501DCQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
