
Positive, fixed 5V output linear voltage regulator, delivering up to 250mA with a 2% output voltage accuracy. Features a low 190mV dropout voltage and a maximum input voltage of 10V. Operates across a wide temperature range of -40°C to 125°C. Includes power good and enable functions, with a quiescent current of 180µA. Packaged in an 8-SOIC for surface-mount applications.
Texas Instruments TPS7250QDR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 190mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.41V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 725mW |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 725mW |
| Quiescent Current | 180uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7250QDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
