
Positive, fixed 3.3V output, low-dropout (LDO) linear voltage regulator with 250mA maximum output current. Features a 360mV dropout voltage at 250mA, 2% accuracy, and a maximum input voltage of 10V. Operates from -40°C to 125°C with 180µA input bias current and 300µA quiescent current. Supplied in an 8-SOIC package for surface mounting, this RoHS compliant component includes power good and enable functions.
Texas Instruments TPS7233QDR technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 360mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.98V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 725mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7233QDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
