Positive, fixed 3.3V output linear voltage regulator with 250mA maximum output current. Features a 360mV dropout voltage at 250mA and a 2% accuracy. Operates from a 3.98V to 10V input voltage range, with a maximum power dissipation of 725mW. Includes power good and enable functions. Packaged in an 8-SOIC case with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height. RoHS compliant and lead-free.
Texas Instruments TPS7233QD technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 360mV |
| Height | 1.58mm |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.98V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 725mW |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7233QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
