USB Type-C and USB PD controller, power switch, and high-speed multiplexer. This interface circuit features a 96-terminal, 6x6mm S-PBGA-B96 package with bottom terminal position. Operating temperature range spans from -10°C to 85°C, with a nominal supply voltage of 3.3V (2.85V to 3.45V range).
Texas Instruments TPS65982ABZBHR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B96 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.45 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS65982ABZBHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.