
5-A, 40-V wide VIN DC/DC converter, supporting Boost, Flyback, and SEPIC topologies. Features adjustable output voltage up to 38V and a maximum output current of 5A. Operates from a 2.9V to 32V input voltage range with a quiescent current of 500µA. Packaged in a 14-pin HTSSOP, this surface-mount component offers a wide operating temperature range from -40°C to 150°C and is RoHS compliant.
Texas Instruments TPS55340PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 38V |
| Min Output Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Weight | 0.002046oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS55340PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
