
General purpose power management IC featuring a single voltage monitoring input with a reset threshold of 2.93V. This supervisor operates from 2V to 6V supply voltage, consuming a maximum of 25uA quiescent current. It provides an active-low, push-pull output with a 200ms delay and a 120ms reset timeout. The component is available in an SC package, suitable for SMD/SMT termination, and operates within a temperature range of -40°C to 85°C.
Texas Instruments TPS3801K33DCKR technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.99V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3801K33DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
