
8-bit LED driver IC featuring an I<sup>2</sup>C interface and 8 outputs, each capable of 100mA output current with a maximum output voltage of 40V. Operates with a supply voltage range of 3V to 5.5V and a maximum frequency of 2MHz. This surface mountable SOIC package component offers a high level output current of 13mA and a low level output current of 13mA. Designed for a wide operating temperature range from -40°C to 125°C, it is RoHS compliant and lead-free.
Texas Instruments TPIC2810DRG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 2MHz |
| High Level Output Current | 13mA |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Low Level Output Current | 13mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.087W |
| Max Supply Current | 620uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.087W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC2810DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
