
Digital temperature sensor with I2C and SMBus interface, featuring 12-bit resolution. Operates from a 2.7V to 5.5V supply, with a low operating supply current of 75µA. Encased in a compact SOT-23 package for surface mounting, this RoHS compliant component offers a wide operating temperature range of -55°C to 125°C.
Texas Instruments TMP100NA/250 technical specifications.
| Package/Case | SOT-23 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 75uA |
| Output Current | 4mA |
| Output Type | I2C, Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP100NA/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
