Texas Instruments TLVH432BCDBZR technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 100uA |
| Height | 1.22mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.227V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 70mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Tolerance | 0.5% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH432BCDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
