
1.5-A, 2.5V fixed output, positive, low-dropout (LDO) voltage regulator with 340mV dropout voltage at 1.5A. Features reverse current and reverse voltage protection, a maximum input voltage of 20V, and a minimum input voltage of 2.1V. Operates from -40°C to 125°C with 3% accuracy and a 1.6A minimum current limit. Packaged in a 5-DDPAK/TO-263 on tape and reel.
Texas Instruments TL1963A-25KTTR technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263 |
| Dropout Voltage | 340mV |
| Height | 4.83mm |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Thickness | 4.58mm |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1963A-25KTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
