Texas Instruments TIL191 technical specifications.
| Package/Case | PDIP |
| Input Current | 20mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Output Voltage | 35V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TIL191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.