Yellow Dot Matrix LED Display Module, 8 Digit, 280LED, 5V, DIP
11 Pos .100" Rectangular Header, 4A, 250V, Tin/Cu Plating, TH
68uH Radial Inductor, 3.3A, 15%, 67mR DCR
Red SMD LED, 2mm, 1.7V, 20mA, 12.4mcd, 660nm
Radial Fixed Inductor 68uH 3.3A 15% 1kHz 67mR DCR
Red LED Emitter, 5mA, 2V, Round Flat Dome Lens
11 Pos 1 Row RA Header, 2.54mm Pitch, Solder, 4A, 250V
SMD Flyback Transformer 2:1.1:1 57V In, 12V Out, 10 Term
11 Pos 2.54mm Pitch Male IDC Connector, 1.2A, 250V, Gold Plated
Plunger Limit Switch, 10A, SPDT, IP67, Conduit
Gold-Plated Male Crimp Contact, 50 Ohm Impedance, 6GHz Max Frequency
10-Position Rotary Switch, SP10T, 5V, Through Hole, -40°C to 85°C, Lead Free
RF Amp, MMIC, 4GHz, 4-Pin SOT-143, 17.5dB Gain
11-Position KK 2695 Female Header, 250V, 2.54mm Pitch, Lead Free, RoHS Compliant
24-Contact Shrouded Surface Mount Header, 2 Rows, 1.27mm Pitch, -55 to 125°C
11 Pos Female Receptacle, 2.54mm Pitch, 250V, 2.5A, Gold Brass
2-Pole 1A Toggle Circuit Breaker, 125V DC, 250V AC, DIN Rail Mount
2-Pole 100mA DIN Rail Toggle Circuit Breaker 125V 250V 240s
MOLEX 79576-2111 CABLE ASSEMBLY, IPASS TO IPASS
2-Pole 30A DIN Rail Toggle Circuit Breaker 125V DC 250V AC