
Surface mount supervisory circuit with a 2.63V threshold voltage, monitoring a single voltage. Features active low, push-pull output and a 140ms reset timeout. Operates from 1V to 5.5V with a low quiescent current of 9µA. Packaged in a 3-pin SC-70 with dimensions of 2.25mm x 1.35mm x 1mm, supplied on tape and reel.
Microchip TCM809RVLB713 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Lead Pitch | 1.3mm |
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 174mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 174mW |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Supply Current | 9uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCM809RVLB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
