1-channel power supply support circuit, surface mount, SC-70 package (3-pin, 2.25mm L x 1.35mm W x 1mm H). Features active-low reset with a 140ms timeout, monitoring a single voltage with a threshold of 4.38V. Operates from 1V to 5.5V supply, with a reset threshold range of 4.31V to 4.45V. Offers 12µA quiescent current and 174mW max power dissipation, with a max operating temperature of 125°C. RoHS compliant.
Microchip TCM809MVLB713 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 174mW |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCM809MVLB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.