
Surface mount supervisory circuit with a 4V threshold voltage, featuring active-low, push-pull output. Monitors a single voltage with a reset timeout of 140ms. Operates from 1V to 5.5V supply, with a maximum power dissipation of 320mW and a quiescent current of 12uA. Packaged in a 3-pin SOT-23 (TO-236-3) for tape and reel deployment.
Microchip TCM809JVNB713 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.93V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.06V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.93V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCM809JVNB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
