Search Results for "Si5346A B03097 GMR Silicon Labs"
Filters
SI5346A-DXXXXX-GMR
Silicon Labs
Processor Specific Clock Generator,
Datasheet
,
Active
uPs/uCs/Peripheral ICs Type:
CLOCK GENERATOR, PROCESSOR SPECIFIC
SI5346A-DXXXXX-GM
Silicon Labs
Processor Specific Clock Generator,
Datasheet
,
Active
uPs/uCs/Peripheral ICs Type:
CLOCK GENERATOR, PROCESSOR SPECIFIC
SI5346A-BXXXXX-GM
Silicon Labs
Processor Specific Clock Generator, 712.5MHz, CMOS, QFN-44
Datasheet
HVQCCN,
Not Recommended
Max Operating Temperature:
85
Number of Terminals:
44
Min Operating Temperature:
-40
Terminal Position:
QUAD