
Smart driver for flyback DC/DC converters, featuring synchronous rectification. Operates with a 4V to 5.5V supply voltage and a maximum output current of 1.5A. Offers a 500kHz switching frequency with a 25ns propagation delay and 40ns fall time. Packaged in a lead-free SOIC surface-mount case, this component is RoHS compliant and designed for efficient power management.
Stmicroelectronics STSR30D technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Frequency | 500kHz |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 275mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 275mW |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Turn-On Delay Time | 25ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STSR30D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
