
Surface mountable, active low, push-pull simple reset/power-on reset IC. Features a 3.08V threshold voltage with a 3.04V undervoltage and 3.11V overvoltage threshold. Operates from 1V to 5.5V with a maximum supply current of 15uA. Packaged in a SOT-143 case, this RoHS compliant component offers a 140ms reset timeout and a maximum power dissipation of 320mW.
Stmicroelectronics STM811TW16F technical specifications.
| Package/Case | SOT-143 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.04V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM811TW16F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
