
This surface mount multi-voltage supervisor IC monitors up to three voltage levels with active-low reset and a 140ms reset timeout. Featuring an operating supply current of 35µA and a maximum supply voltage of 5.5V, it offers undervoltage thresholds at 1.08V and 1.14V, with a general threshold of 3.075V. Housed in a SOT-23 package, this RoHS compliant component operates from -40°C to 85°C with a maximum power dissipation of 675mW.
Stmicroelectronics STM6719TGWB6F technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 1.14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.08V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6719TGWB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
