
32-bit ARM Cortex-M3 microcontroller featuring 128KB FLASH and 16KB RAM. Operates at up to 32MHz with 83 I/Os, including 80 programmable. Supports I2C, SPI, USB, IrDA, UART, USART, and LIN interfaces. Includes 24 ADC channels, 8 timers, DMA, LCD controller, and a watchdog timer. Available in LQFP package, operating from 1.65V to 3.6V, with a temperature range of -40°C to 85°C.
Stmicroelectronics STM32L152VBT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of ADC Channels | 24 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 80 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L152VBT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
